
Male signal and power contact pin for automotive applications. Features a copper alloy contact material with nickel plating. Designed for crimp termination of 16-20 AWG wire. Supplied in a bag of 5000 units. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 0460-202-16141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 0460-202-16141 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 1 |
| Package Quantity | 5000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0460-202-16141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
