
Straight signal pin contact for cable mounting, designed for 16-20 AWG wire. Features a crimp termination method and operates within a temperature range of -55°C to 125°C. This loose piece component measures 20.57mm in length, with a depth and height of 3.3mm.
Sign in to ask questions about the TE Connectivity 0460-202-1631 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 0460-202-1631 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 20.57 |
| Product Depth (mm) | 3.3 |
| Product Height (mm) | 3.3 |
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 0460-202-1631 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.