
Straight body, cable mount signal PIN contact with crimp termination. Designed for 20AWG wire, this component operates within a temperature range of -55°C to 125°C. Features a product length of 18.06mm, depth of 2.57mm, and height of 2.57mm.
Sign in to ask questions about the TE Connectivity 0460-202-20141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 0460-202-20141 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 18.06 |
| Product Depth (mm) | 2.57 |
| Product Height (mm) | 2.57 |
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 0460-202-20141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.