Solid pin connector tool for size 20 applications, featuring a copper alloy contact with gold plating for enhanced conductivity and durability. Designed for 20AWG wire/cable gauge with a reliable crimp termination. This lead-free, RoHS-compliant component ensures environmental responsibility.
Sign in to ask questions about the TE Connectivity 0460-202-2031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 0460-202-2031 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0460-202-2031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.