
Solid male pin terminal for 6AWG wire, featuring a copper alloy contact with nickel plating. Rated for 100A current, this component utilizes a crimp termination method and is designed for cable mounting. It is RoHS compliant and packaged in a box of 400 units.
TE Connectivity 0460-204-0490 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel |
| Current Rating | 100A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 400 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0460-204-0490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.