Solid male pin connector tool for 8-10AWG wire, featuring copper alloy contact material with nickel plating. Designed for cable mounting with a crimp termination method, this component supports a 60A current rating. It is RoHS compliant and lead-free, supplied in a package quantity of 800.
Sign in to ask questions about the TE Connectivity 0460-204-08141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 0460-204-08141 technical specifications.
| Package/Case | 204 |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 60A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 1 |
| Package Quantity | 800 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0460-204-08141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.