Male wire terminal featuring a nickel finish for enhanced conductivity and corrosion resistance. Constructed from copper alloy with copper and nickel contact materials, this component supports a current rating of 25A. Designed for crimp termination, it accommodates wire gauges from 12AWG to 14AWG. This RoHS compliant terminal offers a single contact point and is supplied in a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 0460-204-12141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 204 |
| Contact Material | Copper Alloy, Copper, Nickel |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0460-204-12141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.