Solid pin contact, size 16, designed for 14AWG wire. Features a copper alloy contact material with nickel plating for reliable conductivity. This male pin is suitable for crimp termination and is RoHS compliant. Supplied in a bag with a package quantity of 5000 units.
TE Connectivity 0460-215-16141 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 1 |
| Package Quantity | 5000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0460-215-16141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.