Rectangular power contact, DTM series, featuring nickel-plated copper alloy contacts. This female socket connector supports crimp termination for wire gauges ranging from 16 to 18 AWG. Designed for board-to-board and mezzanine applications, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 0462-005-20141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0462-005-20141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
