Female socket contact for signal and power applications. Features a 20 AWG wire accommodation with a crimp termination. Constructed from copper alloy with nickel plating, this component supports a 7.5A current rating. Designed for cable mounting, it is RoHS compliant and lead-free.
TE Connectivity 0462-201-20141 technical specifications.
| Package/Case | 201 |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 7.5A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0462-201-20141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.