
SOCKET, SOLID, SIZE 4, 6AWG, NICKEL
TE Connectivity 0462-203-04141 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel |
| Current Rating | 100A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0462-203-04141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
