This female cable crimp connector features a copper alloy contact material with nickel plating, supporting a current rating of 60A. It is designed for use with 8-10AWG wire and is compliant with RoHS regulations. The connector is lead free and suitable for crimp termination. It is not sealable and is intended for use with a single contact.
TE Connectivity 0462-203-08141 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 60A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0462-203-08141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.