Female socket contact for signal and power applications. Features a copper alloy, nickel contact material with nickel plating. Rated for 25A, this crimp termination contact accommodates wire gauges from 12AWG to 14AWG. It is lead-free and RoHS compliant.
TE Connectivity 0462-203-12141 technical specifications.
| Contact Material | Copper Alloy, Nickel |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0462-203-12141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
