Female signal and power contact for cable mounting, featuring a crimp termination. Constructed from copper alloy with nickel plating, this component is designed for 14 AWG wire. It is lead-free and RoHS compliant, suitable for automotive applications.
Sign in to ask questions about the TE Connectivity 0462-209-16141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 0462-209-16141 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0462-209-16141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
