
TE CONNECTIVITY 0496 GROMMET STRIP, 2.2 - 3.4MM, 25M
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 0496 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PE, Polyethylene |
| Color | Natural |
| Material | Polyethylene |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0496 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.