
This grey PVC cable features a 1.5mm diameter and is designed for use in applications with operating temperatures ranging from -45°C to 70°C. It is compliant with ELV regulations and is available in bulk packaging with 1000 units per package. The cable is made from polyvinylchloride material and is not lead-free. It is not Reach SVHC compliant.
Sign in to ask questions about the TE Connectivity 05801808 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 05801808 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Grey |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 05801808 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.