
This white PVC cable marker is designed for use in temperatures ranging from -45°C to 70°C. It is compliant with ELV regulations and features a 2mm diameter. The marker is packaged in a box and is suitable for use with cables.
Sign in to ask questions about the TE Connectivity 05811931 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 05811931 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 05811931 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
