
Surface Mount Fuses 0603SFF150FM/32-2
TE Connectivity 0603SFF150FM/32-2 technical specifications.
| Package/Case | 0603 |
| Current Rating | 1.5A |
| ELV | Compliant |
| Fuse Current | 1.5A |
| Height | 0.95mm |
| Length | 1.75mm |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SFF |
| DC Rated Voltage | 32V |
| Width | 0.95mm |
| RoHS | Compliant |
No datasheet is available for this part.