TE Connectivity 0603SFF600F/32-2 technical specifications.
| Current Rating | 6A |
| DC Resistance (DCR) | 10mR |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Width | 0.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.