
Surface Mount Fuses SLO-BLO GLASS CER 32V 1.5A SZ 0603
TE Connectivity 0603SFS150FM/32-2 technical specifications.
| Package/Case | 0603 |
| Current Rating | 1.5A |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Resistance | 100MR |
| Series | SFS |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.