
This cable marker is made from PVC material with a white and black color scheme. It is designed for use in environments with operating temperatures between -45°C and 70°C. The marker is mounted via cable and is packaged in a box. It is compliant with ELV regulations.
Sign in to ask questions about the TE Connectivity 06151000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 06151000 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | White, Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 06151000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
