
TE CONNECTIVITY / RAYCHEM 06151707 CABLE MARKER, Z9, 7, PK100
Sign in to ask questions about the TE Connectivity 06151707 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 06151707 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | White, Black, Violet |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 06151707 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.