
This 4mm white PVC cable marker is designed for use in a variety of applications. It is made from a durable PVC material and is compliant with ELV regulations. The marker has a maximum operating temperature of 70°C and a minimum operating temperature of -45°C. It is available in bulk packaging with 1000 units per package.
Sign in to ask questions about the TE Connectivity 06151913 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 06151913 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 06151913 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
