
This 4mm PVC cable is made from polyvinylchloride and is compliant with ELV regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of -45°C. The cable is available in quantities of 1000 and is not lead-free. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the TE Connectivity 06151923 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 06151923 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 06151923 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
