
TE CONNECTIVITY 06161930 CABLE MARKER, U, PK100
Checking distributor stock and pricing after the page loads.
TE Connectivity 06161930 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 2.9mm |
| RoHS | Compliant |
No datasheet is available for this part.