TE Connectivity 06163908 technical specifications.
| Color | Black, White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 06163908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.