Checking distributor stock and pricing after the page loads.
TE Connectivity 06171000 technical specifications.
| Color | Black, White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Packaging | Box |
| RoHS | Compliant |
No datasheet is available for this part.