Raychem; Z PPVC cablemarker 3, 3.4-5.7mm1000/reel
Sign in to ask questions about the TE Connectivity 06173903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 06173903 technical specifications.
| Color | Black, White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 06173903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.