
Raychem; Z PPVC cablemarker D, 3.4-5.7mm 1000/reel
Checking distributor stock and pricing after the page loads.
TE Connectivity 06173913 technical specifications.
| Color | Black, White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.