
Raychem; Z PPVC cablemarker U, 3.4-5.7mm 1000/reel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 06173930 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 06173930 technical specifications.
| Color | Black, White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 06173930 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.