Cable Markers Pre-Marked Push On Brown Box
TE Connectivity 06201101-PREV technical specifications.
| Marker Color | Brown |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.