TE Connectivity 06243902 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | Z-Type |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 06243902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.