
Wire Identification Z-TYPE #8 WH/BK PRICE PER PC
Checking distributor stock and pricing after the page loads.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 250 |
| Packaging | Roll |
| RoHS | Compliant |