
The TE Connectivity Snap-On Cable Marker is a cable management component made from polyoxymethylene, suitable for operating temperatures between -40°C and 106°C. It features a cable mount design and is available in quantities of 300 per bag. The marker is white in color and has a wire/cable diameter of 0.1 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 070440-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 070440-000 technical specifications.
| Color | White |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Snap-On |
| Wire/Cable Diameter | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 070440-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.