
Ring tongue terminal for 14-16 AWG wire, featuring a copper body with tin plating. Insulated with blue nylon, it offers an insulation diameter of 0.175 inches and a stud diameter of 5.3mm. Operating temperature range is -55°C to 125°C, with a tongue thickness of 0.7874mm and a length of 32.9946mm. This free-hanging, insulated terminal is supplied in a 1000-piece box and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 084289-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 9.9mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.175inch |
| Insulation Material | Nylon |
| Length | 32.9946mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Dura-Seal |
| Stud Diameter | 5.3mm |
| Termination | Circular |
| Tongue Thickness | 0.7874mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 084289-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
