D-Sub Micro-D Connectors 094-4106-7001=MCK-N1-P-9SRT1
TE Connectivity 094-4106-7001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Plating | Nickel |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.