
16-position, 2-row right-angle shrouded header receptacle for wire-to-board applications. Features a 1.27mm (0.05 inch) pitch and 1.5mm row spacing. Contact current rating of 1.5A, with bronze contacts plated in tin. Housing color is red, with a UL94 V-0 flammability rating. Designed for through-hole mounting with PCB alignment and retention features. Operating temperature range of -40°C to 105°C.
TE Connectivity 1-100400-6 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.23inch |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | Micro-MaTch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-100400-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
