
10-position, 2-row receptacle connector with 1.27mm pitch. Features forked, tin-plated bronze contacts and a red PBT insulation material. Designed for through-hole and surface mount applications with a straight orientation. Rated for 100V DC, operating from -40°C to 105°C, and meets UL94 V-0 flammability standards. Packaged on tape and reel for efficient assembly.
TE Connectivity 1-100411-0 technical specifications.
| Package/Case | SMC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Red |
| Insulation Material | PBT |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro-MaTch |
| Termination | Solder |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-100411-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
