
12-position, 2-row, 1.27mm pitch female header with straight orientation. Features forked contacts with tin mating finish, constructed from bronze and PBT insulation. Rated for 100V DC, operating between -40°C and 105°C. Through-hole and surface mountable, with a red housing and insulation. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1-100411-2 technical specifications.
| Package/Case | SMC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | PBT |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro-MaTch |
| Termination | Solder |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-100411-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
