
14-position, 2-row female header with a 1.27mm pitch, designed for through-hole and surface mount applications. Features forked bronze contacts with tin mating finish and a PBT insulation material. Operates within a -40°C to 105°C temperature range, rated for 100V DC, and boasts a UL94 V-0 flammability rating. Supplied in tape and reel packaging with a red housing and insulation color.
TE Connectivity 1-100411-4 technical specifications.
| Package/Case | SMC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | PBT |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro-MaTch |
| Termination | Solder |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-100411-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
