
50 Position, 2-Row Female Socket Header for Board-to-Board applications. Features a 2.54mm pitch and 0.1-inch row spacing, with a 3A contact current rating and 250V AC voltage rating. Constructed with copper contacts and a black UL94 V-0 flammability rated housing. Designed for free hanging, cable mounting with crimp termination, supporting wire gauges from 22AWG to 30AWG. Operates within a temperature range of -65°C to 105°C.
TE Connectivity 1-102387-0 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.23mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.6inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 7.23mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-102387-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
