
This 24-position, 2-row connector features a thermoplastic body with a black housing and male contacts. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The connector operates within a temperature range of -65°C to 105°C and is packaged in bulk. It is RoHS compliant and has a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-102396-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-102396-0 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 30.48mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-102396-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.