
This 34-position 2-row through-hole male pin connector features gold plating and a 0.1inch pitch. It is part of the AMPMODU MOD II series and is packaged in a tray with 60 pieces. The connector is not RoHS compliant.
TE Connectivity 1-102699-6 technical specifications.
| Color | Black |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-102699-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.