This 20-position 2-row IDC header is rated for 3A and compatible with wire gauges between 22AWG and 28AWG. It features a black housing and gold-plated contacts. The header is non-ELV compliant and contains lead, but is RoHS compliant. It is available in bulk packaging with 540 units per package.
Sign in to ask questions about the TE Connectivity 1-102935-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-102935-6 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 540 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU Level V |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-102935-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.