This 32-position, 2-row male connector features a current rating of 3A and a pitch of 2.54mm. It is packaged in bulk and has a termination of solder. The contact material is bronze with a gold plating, and it has a flammability rating of UL94 V-0. The connector is not ELV compliant and is not RoHS compliant.
TE Connectivity 1-102977-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.