
TE Connectivity's 1-103361-3 is a 15-position rectangular connector with a pitch of 2.54mm. It features a through hole termination and is part of the AMPMODU MOD II series. The connector is packaged in a rail/Tube with 52 pieces per quantity. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-103361-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-103361-3 technical specifications.
| Contact Plating | Tin, Gold |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-103361-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.