
This 16-position 2-row through-hole male pin connector features gold-plated contacts and a 0.1inch pitch. It is available in bulk packaging with 200 pieces per package. The connector is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-103675-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-103675-3 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-103675-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.