
This 18-position, 2-row rectangular connector features a contact mating length of 0.23 inch and a pitch of 0.1 inch. It is available in a bulk packaging quantity of 200 pieces and is not RoHS compliant. The connector has a gold, tin, lead contact plating and a male pin contact type. It is designed for through-hole mounting.
Sign in to ask questions about the TE Connectivity 1-103675-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-103675-6 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Positions Loaded | 29 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-103675-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.