
This 15-position crimp terminal is rated for 3A and has a 2.54mm pitch. It is compliant with ELV and RoHS regulations. The terminal is made from a material that meets the UL94 V-0 flammability rating. It can operate between -65°C and 105°C. The terminal is packaged in bulk and does not have PCB mount retention.
Sign in to ask questions about the TE Connectivity 1-103680-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-103680-2 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-103680-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.