
The 1-103680-7 connector from TE Connectivity is a 20-position crimp connector with a 1-row configuration and 2.54mm pitch. It is part of the AMPMODU MTE series and is designed for use in various applications. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. It is compliant with ELV and RoHS standards, and has a flammability rating of UL94 V-0. The connector is available in bulk packaging and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-103680-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-103680-7 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-103680-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
